Epson C13T03R640 102 EcoTank Original

MPN
C13T03R640
Brand
Epson
EAN-13
8715946684895
Order Code
70-2341
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Epson 102 ink series
Discover our 102 ink series - its hassle-free, ultra-low-cost and mess-free. With both pigments and dye, this four-colour ink is great at producing high-quality documents. From one set of ink, you can produce thousands of pages without having to change a cartridge. It’s affordable too - when you purchase an EcoTank printer you can save up to 90% on ink costs on average².

Print like a pro
Printing high-quality documents is easy with this reliable four-colour ink, featuring both pigment black and dye colour inks, it produces prints with crisp, clear text and vivid colours.

Slash ink costs
Looking for an ultra-low-cost printing solution? From the first set of ink included with the printer, you could save 90% on ink costs on average{s2. Its not only affordable, its impressive how many pages just one set can produce - up to 7,500 pages in black and 6,000 in colour{s1.

Specially engineered for ease of use
Epsons ink bottles are easier to use than ever before with the next generation design. The re-engineered bottles provide mess-free refills, and only allow the correct colour to be inserted into the corresponding tank.

The genuine article
Enjoy hassle-free and reliable printing with Epsons genuine inks. We invest in extensive research, high-tech manufacturing facilities and put our products through rigorous tests, to deliver the best quality product to you.

Reviews

Be the first to submit a review

Trustpilot