Epson C13T00P640 104 EcoTank Original

MPN
C13T00P640
Brand
Epson
EAN-13
8715946684888
Order Code
70-2340
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Everyday printing
Whether you're printing off school homework or flight tickets, this ink series with four-colour dye inks provides a reliable, hassle-free solution.

Slash ink costs
Looking for an ultra-low-cost printing solution? From the first set of ink included with the printer, you could save 90% on ink costs on average2. It's not only affordable, it's impressive how many pages just one set can produce - up to 4,500 pages in black and 7,500 in colour1.

Specially engineered for ease of use
Epson's ink bottles are easier to use than ever before with the next generation design. The re-engineered bottles provide mess-free refills, and only allow the correct colour to be inserted into the corresponding tank.

The genuine article
Enjoy hassle-free and reliable printing with Epson's genuine inks. We invest in extensive research, high-tech manufacturing facilities and put our products through rigorous tests, to deliver the best quality product to you.
Paper Size N/A
Auto Jam Detection No

Reviews

Be the first to submit a review

Trustpilot