Epson C13S045065 Epson Premium Canvas Satin, 60" x 12,2 m, 350g/m²

MPN
C13S045065
Brand
Epson
EAN-13
8715946398549
Order Code
71-3323
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Whether the application is photographic portraiture or fine art reproduction, Premium Canvas Satin will satisfy even the most demanding professional by providing both the finest image quality as well as a vehicle for enhanced creativity. Made from a durable blend of 65% Polyester and 35% Cotton, this unique heavyweight, quality canvas utilises a tight 2-1 weave that is ideal for photographic and fine art reproductions. It offers a high resolution coating that is pliable enough to withstand stretchable without sagging, and displays a subtle texture for a true artistic look and feel.Combined with incredible colour reproduction, Premium Satin canvas provides a high gloss finish, instant dry versatility and water resistance to allow for all apllications that require the highest image quality and an archival display life.Since all dyes, pigments and paper change over time, Epson cannot guarantee this product against colour changes and fading. Epson's liability for any defects in manufacturing and packaging is limited to the replacement cost of this product. Specifications are subject to change without notice.This paper is certified for Digigraphie use, being tested by independent laboratories to guarantee the stability of prints over time. The complete list of certified papers can be found here.

Reviews

Be the first to submit a review

Trustpilot