Epson C13S045055 Epson Traditional Photo Paper, 24" x 15 m

MPN
C13S045055
Brand
Epson
EAN-13
8715946394633
Order Code
71-5083
Country of Origin
Switzerland

Discontinued by Manufacturer


Epson Traditional Photo Paper is a breakthrough paper, designed exclusively for use with Epson's UltraChrome K3 ink, developed in collaboration with many of the industry's leading professional photographers to ensure it meets their most discerning requirements.Many who have contributed to the development of Traditional Photo Paper have commented that it reminds them of revered silver halide papers as well as providing greater creative control due to extraordinary D-Max and tonal transition in black and white. You can also print extraordinary colour with the same paper -something that was not possible with traditional fibre based papers.Combining the artistry of traditional photography with the ease and control of digital output, this unique media offers the same deep blacks, subtle tonal gradations and long-lasting results as the darkroom papers from previous generations. Its fibre base has a rich surface, a continuous tone and soft gloss that are ideal for creating stunning colour or neutral black and white prints that retain the look and feel of traditional fiber paper.Like all Epson innovative media, this paper is engineered to give you the highest resolution and colour saturation possible. As always, Epson supplies guarantees Epson quality.

Trustpilot