Epson C13S041746 Epson Singleweight Matte Paper Roll, 17" x 40 m, 120g/m²

MPN
C13S041746
Brand
Epson
EAN-13
010343848290
Order Code
71-3284
Country of Origin
Japan

Discontinued by Manufacturer


An economical and versatile paper, this is the perfect solution for affordable, high quality output from the Epson Stylus Pro series wide-format printers. Uses include promotional pieces, comps, professional layouts, indoor signage, proofs, displays and posters.A low-cost alternative for high-resolution output, this paper is compatible with both dye and pigment ink. With instant ink drying for added convenience, it can also be easily laminated for a glossy-finished look and as a method of protection from excessive light and moisture.Like all of our innovative media, this paper is engineered to give you the highest resolution and colour saturation possible. Epson's printer driver software actually optimises the amount of ink released onto the page, based on the type of paper used. As always, Epson supplies guarantee Epson quality.This paper is certified for Digigraphie use, being tested by independent laboratories to guarantee the stability of prints over time. The complete list of art papers can be found at www.digigraphie.com

Trustpilot