Epson C11CK66401 Epson Expression Home XP-3200 Inkjet A4 5760 x 1440 DPI 33 ppm

MPN
C11CK66401
Brand
Epson
EAN-13
8715946702728
Order Code
72-5019
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 498 availableBack-order availability date - 23/10/2026

SLEEK AND STYLISH 3-in-1
This stylish and affordable 3-in-1 delivers much more than just the basics from its compact footprint. Its prints are clear, vibrant and cost effective thanks to individual inks and double-sided printing. Printing away from a desktop is made easy with a range of compatible mobile printing apps and 1.44" LCD screen.

AFFORDABLE INDIVIDUAL INK CARTRIDGES
Depending on what you are printing – lots of blue skies will mean your cyan will need replacing sooner than other colours – your printer's ink will reduce at different levels. With individual inks you only need to replace one cartridge at a time – the one that actually needs replacing. With tri-colour cartridges, you end up throwing away the entire cartridge even if just one colour runs out, meaning you waste the good ink you have left. Wasted ink is just wasted money. Epson individual ink cartridges means you save money and don't waste ink.

EPSON SMART-PANEL
An innovative interface, the Epson Smart Panel app² transforms your iOS® or Android™ mobile device³ into an intuitive control centre for your Epson Expression Home XP-32. This powerful tool makes it easy to set up, monitor, print, scan and more using your Epson printer, right from your hand-held device. With quick-configuration features, it offers easy product setup on your wireless network and automatically detects your printer. Customise the app to your own preferences and requirements. Built to offer everything you need in one convenient app, Epson Smart Panel allows you to register your product, order supplies and easily access troubleshooting tips.

POWERED BY HEAT-FREE TECHNOLOGY
The Epson Expression Home XP-32 is powered by Epson Micro Piezo with Heat-Free Technology. Micro Piezo technology utilises piezo crystals that pulse when electrical signals are sent to them by the printer. It produces incredibly consistent droplets, both in shape and size, to deliver clear and sharp prints.

Simple wired & wireless connectivity
The Epson Expression Home XP-32 supports the latest wireless standard, 82.11 b/g/n4 and includes Wi-Fi Direct®. Which means no router is required, providing users with greater coverage and faster speeds. You can use your printer from anywhere in your home and share it with multiple PCs.

Print from your iPad or iPhone
Apple® AirPrint™ makes it simple to print emails, web pages, presentations and documents straight from their iPad or iPhone. There's no software to download, no drivers to install and no cables to connect. Your Apple® IOS® device will automatically connect to the printer.

Reviews

Be the first to submit a review

Trustpilot