Epson C11CK61401 Epson Expression Home XP-5200 Inkjet A4 4800 x 1200 DPI 33 ppm

MPN
C11CK61401
Brand
Epson
EAN-13
8715946702445
Order Code
73-1364
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 29/10/2026

Stylish and space-saving
This affordable model efficiently uses your space combining print, scan and copying facilities in one.

Easy to use
The XP-52 is versatile with Wi-Fi for printing and scanning wirelessly and Wi-Fi Direct for printing without a wireless network. Copy and print without a computer using its 6.1cm LCD screen, use paper efficiently with A4 double-sided printing and minimise refills with the 15-sheet paper cassette.

Flexible wireless solutions
Print, scan and more, directly from your device using the Epson Smart Panel app*. Plus, with the Epson Creative Print app, you can print photos directly from Facebook, create greeting cards and more.

Affordable solution
Epson’s four-colour Chillies 53 inks provide reliable and clear prints with minimal outlay. In addition to reducing your printing costs with affordable, individual inks in standard and XL cartridges.

3 months free ReadyPrint Flex ink subscription*
For new customers, you can get the first 3 months free when you sign up with code EPSON3. Subscribe and save up to 7% on ink costs* with ReadyPrint Flex, and never run out of ink again. Your ink levels are monitored and new inks are sent direct to your door, before you run out!
  • Compact A4 multifunction printer with easy-to-use screen: High quality print, copy and scan in one machine
  • Wireless connectivity lets you print from anywhere: Use the Epson Smart Panel app to set up, monitor, print and more from your mobile
  • Save money by only replacing the colour used: With Epsons genuine individual inks
  • Money and paper saving double-sided printing: Automatically print on both sides to reduce paper usage and save money
  • Enjoy hassle-free ink replacments, delivered to your door, before you run out!: First 3 months free ReadyPrint Flex ink subscription* with code EPSON3

Reviews

Be the first to submit a review

Trustpilot