Epson C11CJ60407CA Epson EcoTank ET-4856 Inkjet A4 4800 x 1200 DPI 33 ppm Wi-Fi

MPN
C11CJ60407CA
Brand
Epson
EAN-13
8715946698090
Order Code
73-1817
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £438.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

EcoTank ET-4856
Save up to 9% on printing costs1 with Epson’s cartridge-free EcoTank printers. Supplied with high yield ink bottles, the integrated ink tanks are easy to fill thanks to the specially engineered ink bottles. With no cartridges to replace, flexible connectivity features, fax and ADF, this is the perfect printer for anyone looking for high-quality prints at an incredibly low cost per page.

Say goodbye to cartridges
EcoTank provides hassle-free printing for homes and small offices - the ultra-high capacity ink tanks allow mess-free refills and the key-lock bottles are designed so only the correct colour can be inserted.

Keep on saving
This economical printer saves you up to 9% on printing costs1 and comes with an extra black ink bottle for up to 3 years' worth of ink included in the box2. One set of ink bottles delivers up to 7,5 pages in black and 6, in colour3, equivalent of up to 72 cartridges worth of ink!1

Epson Smart Panel app
This app enables you to control your printer from your smart device4. You can print, copy and scan documents and photos, set up, monitor and troubleshoot your printer, all from your phone or tablet.

Packed with features
Featuring a 6.1cm colour touchscreen, automatic double-sided printing and 3-page document feeder, fax, 25-page front paper tray and print speeds of up to 15.5 pages per minute5, you can speed through a variety of tasks with ease.

Modern flexibility
Featuring a compact design and full Wi-Fi, Wi-Fi Direct and Ethernet connectivity, you can easily integrate this printer with your existing home or office set-up and print from mobiles, tablets and laptops4.

Heat-Free Technology
With PrecisionCore Heat-Free Technology you can enjoy reduced energy consumption and less need for replacement parts. The printhead also comes pre-installed so setting up your printer is hassle-free.
  • A4 multifunction printer with fax and ADF: Print, copy, scan & fax
  • Ultra-low-cost printing: Save up to 9% on printing costs
  • Up to 72 cartridges in one set of inks: Print up to 7,5 pages in black and 6, pages in colour
  • Hassle-free ink tank system: Enjoy mess-free refills with key-lock bottles and front-facing tanks
  • Epson Smart Panel app: Set up, monitor, print, scan and more, all from your smart device

Reviews

Be the first to submit a review

Trustpilot