Epson C11CJ06401 Epson WorkForce Pro WF-4820DWF Inkjet A4 4800 x 2400 DPI 36 ppm

MPN
C11CJ06401
Brand
Epson
EAN-13
8715946679723
Order Code
72-7607
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Expand your potential with this A4 multifunction inkjet. It offers high-quality, low-cost-printing and flexible wireless solutions.

Think big with this high-quality multifunction printer with double-sided printing and single scanning and fax all up to A4. You’ll stride through tasks with print speeds of up to 25ppm¹ in black and a 35 page A4 automatic document feeder (ADF). And that’s not forgetting its cost-effective inks and flexible wireless connectivity solutions such as Scan-to-cloud².

Professional A4 printing
This A4 multifunction printer will meet the needs of even the most demanding home office and small office users. It offers double-sided (duplex) printing and single scanning and faxing all up to A4, plus its automatic document feeder can process up to 35 double-sided A4 pages. Furthermore, its PrecisionCore printhead produces high-quality, laser-like prints.

Enhance your productivity
This efficient, reliable and fast model offers A4 double-sided printing and print speeds of 25ppm in black and 12ppm in colour¹. It’s also simple to operate directly thanks to its intuitive user interface and 1.9cm touchscreen.

Minimise your outgoings
Dramatically reduce your costs; this printer is compatible with individual inks which are are 5% more efficient compared to tri-colour cartridges³. Giving great value for money, cartridges are available in standard and XL, with the highest yield delivering up to 1,1 pages⁴.

Flexible wireless solutions
Print from anywhere in the office with Wi-Fi connectivity or use Wi-Fi Direct to print from compatible wireless devices without a Wi-Fi network. Epson's free mobile printing apps and solutions provide further versatility; Email Print allows you to send items to print from almost anywhere in the world². And with Scan-to-Cloud, you can enjoy the benefits of collaborative working².
  • High-quality A4 multifunction: Double-sided print and single sided, scan, copy and fax - all A4
  • Fast business-quality printing: 25ppm in black and 12ppm in colour¹
  • Cost-effective inks: Individual inks are 5% more efficient compared to tri-colour cartridges³
  • Wireless solutions: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud²
  • Epsons free mobile printing apps: Freedom to print and scan from almost anywhere²

Reviews

Be the first to submit a review

Trustpilot