Epson C11CJ05403CA A4/A5/A6, 16:9, 50 pages, 65 - 255g/m², Wi-Fi,

MPN
C11CJ05403CA
Brand
Epson
EAN-13
8715946701561
Order Code
72-7055
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

A4 duplex multifunction

Expand your potential with this A4 multifunction inkjet. It offers high-quality, low-cost-printing and flexible wireless solutions.

Think big with this high-quality multifunction with single and double-sided printing, scanning and fax all up to A4. You’ll stride through tasks with print speeds of up to 25ppm¹ in black and a 5 page A4 automatic document feeder (ADF). And that’s not forgetting its cost-effective inks and flexible wireless connectivity solutions such and Scan-to-cloud.

Professional A4 printing
This A4 multifunction printer will meet the needs of even the most demanding home office and small office users. It offers double-sided (duplex) printing, scanning and faxing all up to A4, plus its automatic document feeder can process up to 5 double-sided A4 pages. Furthermore, its PrecisionCore printhead produces high-quality, laser-like prints.

Enhance your productivity
This efficient, reliable and fast model offers A4 double-sided printing and print speeds of 25ppm in black and 12ppm in colour¹. It’s also simple to operate directly thanks to its intuitive user interface and 1.9cm touchscreen.

Minimise your outgoings
Dramatically reduce your costs; this printer is compatible with individual inks which are are 5% more efficient compared to tri-colour cartridges³. Giving great value for money, cartridges are available in standard and XL, with the highest yield delivering up to 2,2 pages.

Flexible wireless solutions
Print from anywhere in the office with Wi-Fi connectivity or use Wi-Fi Direct to print from compatible wireless devices without a Wi-Fi network. Epson's free mobile printing apps and solutions provide further versatility; Email Print allows you to send items to print from almost anywhere in the world². And with Scan-to-Cloud, you can enjoy the benefits of collaborative working
  • High-quality A4 multifunction Double-sided print, scan, copy and fax - all A4
  • Fast business-quality printing 25ppm in black and 12ppm in colour
  • Cost-effective inks Individual inks are 5% more efficient compared to tri-colour cartridges
  • Wireless solutions Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud
  • Epsons free mobile printing apps Freedom to print and scan from almost anywhere

Reviews

Be the first to submit a review

Trustpilot