Epson C11CJ04401CA A3+, Pigment ink, 64 g/m² - 255 g/m², USB,

MPN
C11CJ04401CA
Brand
Epson
EAN-13
8715946683638
Order Code
72-7480
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1626.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 02/11/2026

This feature-rich EcoTank makes light of A3+ tasks, while offering a low cost per page. A3+ jobs can be accomplished quickly thanks to fast print speeds, two 25-sheet front trays and a 5-sheet rear feed. Print how you like with mobile printing, Ethernet and a 6.1cm colour LCD screen with hard keys.

Get more done in less time

This fast and efficient printer that can deliver a first page in as little as 5½ seconds1.

Feature-rich A3+ EcoTank

The ET-1615 is designed for printing up to A3+. It's easy to navigate the extensive range of features via the 6.1cm LCD screen and hard keys.

Keep on saving

Making a saving every time you print with this EcoTank that delivers an incredibly low cost per page. Unlike other printers, EcoTank features large ink tanks that you fill with low-cost ink bottles.

Business quality printing

The fast drying EcoTank 113 ink series features all pigment inks for smudge-free and highlighter-resistant prints. With this reliable and high-quality ink, you can be sure it will deliver great prints with clear text and vivid colours. From one set of replacement inks, you can produce up to 7,5 pages in black and 6, in colour2

Print from almost anywhere

It's easy to print from mobiles, tablets and laptops using EcoTank. With Wi-Fi and Wi-Fi Direct, you can send documents to print from smart devices using the Epson iPrint app3.

Easy to use and reliable

Filling the ink tanks is simple with the resealable, intuitive and drip-free ink bottles. Epson’s unique Heat-Free PrecisionCore Technology offers improved reliability, reduced downtime and less environmental impact. No warm up time and the first page prints fast using less power.

Reviews

Be the first to submit a review

Trustpilot