Epson C11CH96401CA Epson EcoTank ET-15000 Inkjet A3 4800 x 1200 DPI 17 ppm Wi-Fi

MPN
C11CH96401CA
Brand
Epson
EAN-13
8715946673356
Order Code
72-5177
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1579.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A3 prints from compact model
The compact ET-15 EcoTank offers A4 print, scan, copy and fax, plus the option to print A3+ from the rear media feed. Additionally, its LCD screen make it easy to print without a PC.

Ultra-low cost
EcoTank can slash ink costs by 9% on average* thanks to its innovative design. It features large ink tanks that completely remove the need for cartridges.

Take on more tasks
With fax, a 25-sheet paper tray, print speeds of 17ppm*, double-sided printing and a 35 page automatic document feeder (ADF), you'll be able to speed through a variety of tasks with ease. This printer features the heat-free PrecisionCore printhead, renowned for its speed, quality, reliability and efficiency, and will last the lifetime of the printer.

Print from almost anywhere
With Wi-Fi and Wi-Fi Direct, you can send documents to print from smart devices using the Epson iPrint and Smart Panel apps*. Also features Ethernet.

Specially engineered for ease of use
EcoTank is more compact and easier to use than ever before. Its front-facing tanks are engineered for mess-free refills and the bottles are designed to only allow the correct colours to be inserted. Thanks to the front ink level display, it's easy to see when it’s finally due for a refill.
  • Stress-free, convenient printing with up to 3 years worth of ink included in the box: Save up to 9% on printing costs* with refillable ink tanks
  • A3+ multifunction printer with touchscreen, ADF and fax: High quality A4 print, copy, scan and fax in one machine, plus A3+ rear paper feed
  • Multiple connectivity options let you print from anywhere with ease: Use the Epson Smart Panel app to set up, monitor, print and more from your mobile
  • One set of inks prints up to 75 pages in black and 6 pages in colour: Just add paper for low intervention printing!
  • Number 1 ink tank printer brand worldwide: Over 1 million EcoTank printers sold worldwide

Reviews

Be the first to submit a review

Trustpilot