Epson C11CH38401DA 4.3" LCD touchscreen, Epson Micro Piezo, 5760 x

MPN
C11CH38401DA
Brand
Epson
EAN-13
8715946686585
Order Code
71-9070
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £794.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 07/10/2026

The SureColor SC-P7 has been developed for professionals, semi-professionals and ambitious amateur photographers who have a keen eye for detail and an appreciation for high-performance hardware that’s aesthetically pleasing. The SC-P7 manages to combine form with function, to great effect. The accuracy and quality of the output is further enhanced by the deepest blacks and an expanded blue colour gamut.

Image accuracy and depth
The SC-P7 photo printer has been developed with outstanding print quality as standard. Increased black density for better gradation, deeper blacks, and less graininess, is achieved through UltraChrome Pro 1 ink, the new F1 printhead and black enhance overcoat technology (BEO) for finer detail and texture in black areas. The blue colour gamut allows the user to more accurately reproduce the image seen on screen.

Aesthetically pleasing, understated design
As pleasing to the eye as the prints it produces, this photo printer has been beautifully designed without compromising print quality, reliability and functionality. The clean, compact, discreet design blends into most creative workspaces or home studios. The unit is completely sealed to protect against dust/dirt.

Easy to use
The simplicity of the design is complemented by the SC-P7's ease of use. It features a customisable user interface, internal lighting, spindle-less and integrated roll paper unit, fine art paper feeding from ASF, easy media profile setting, printing from smart devices, and no black ink change with the new F1 printhead for 1 colours.

Flexibility to match your ambition
Prints up to 13 inches on a wide range of media sheets including photo, fine art, thick matte media poster board (up to 1.5mm thick). It also prints up to 13 inches on a wide range of roll media with an integrated spindle-less roll option unit.
  • Quality output: Black enhance overcoat technology for finer detail and texture
  • Design: Refreshingly understated product design
  • Highly-intuitive: 4.3-inch LCD optical touchscreen
  • Flexible: Easily handles different media types
  • Compact: Smallest footprint and lightest in its class

Reviews

Be the first to submit a review

Trustpilot