Epson C11CG70401BS Epson WorkForce Pro WF-C8190DTWC inkjet printer Colour 4800 x

MPN
C11CG70401BS
Brand
Epson
EAN-13
8715946654706
Order Code
72-0246
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £1493.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A3 business inkjet printer
For small to medium workgroups, this highly reliable A3 business inkjet printer with a fast FPOT keeps costs low and productivity high.

Deliver results for your business while keeping electricity bills to a minimum, reducing environmental impact and improving your CSR reputation. Not only delivering everyday A4 documents quickly, it also opens up a range of uses for A3 documents, such as in-house leaflets, brochure drafts for proofreading, spreadsheets, construction site plans, worksheets for classrooms, booklets and much more.

Save money
Designed for workgroups, your business can avoid the hidden employee productivity costs associated with centralised printing. Further lower costs by changing consumables less with its innovative ink supply system, helping to deliver a competitive TCO. Its low energy usage can reduce energy bills, and its simple but effective inkjet mechanism requires fewer replacement parts.

High productivity and low intervention
Don't wait for prints with no warm up time and a fast First Page Out Time (FPOT) of 5.5 seconds. Print up to 11,5 pages in monochrome and 8, in colour without changing supplies with large ink cartridges1. Print on a wide range of media including recycled paper, glossy media, envelopes and labels.

Reduce your impact
Benefit from low-power consumption and minimise energy bills due to the no-heat technology of inkjet printing, along with no ozone emissions - all while reducing your impact on the environment. Also, fewer replacement parts are needed, such as fusers, drums, developers etc, unlike a laser.

Built for business
A range of software and tools provide secure print options and help manage devices remotely. NFC and wireless connectivity also supports printing from mobile devices.
  • Benefit from A3 printing: Print in-house leaflets, brochure drafts, spreadsheets and more
  • Ecological: Keep energy bills low and reduce your impact on the environment
  • Save money: Further lower costs by changing consumables less
  • Save time: 5.5 seconds FPOT (from ready mode)
  • Built for business: DuraBrite Pro pigment inks

Reviews

Be the first to submit a review

Trustpilot