Epson C11CG43401 Epson Expression Photo HD XP-15000 inkjet printer Colour 5760 x

MPN
C11CG43401
Brand
Epson
EAN-13
8715946633886
Order Code
73-1662
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 203 availableBack-order availability date - 09/09/2026

Compact A3+ photo printer
Produce high-quality, glossy photos from Epson's smallest A3+ photo printer with Claria Photo HD Inks.

Expression Photo HD XP-15
Create professional-looking photos up to A3+ at home with this compact and stylish photo printer. Enjoy natural and vibrant prints with greater detail thanks to the six colour Claria Photo HD Inks with red and grey. The XP-15 also offers a suite of mobile printing apps and a large LCD screen.

Compact yet feature rich
Surprisingly compact, the XP-15 can print A3+ photos from its small footprint. It’s stylish too and looks great from all angles.

Enhanced inks
Print long-lasting and professional-looking glossy photos with Claria Photo HD Inks. The set of six inks includes grey for superior black and white photos with a smoother tonal gradation, and red for vivid and realistic colours thanks to the wider colour gamut.

Print when and where you want
Printing photos and documents on the go is easy; simply download the free Epson iPrint app2 to print wirelessly from your smart device. The free Epson Creative Print2 app can print photos directly from Facebook, create greeting cards, turn photos into colouring books, and plenty more. You can even print by emailing files to the printer from almost anywhere in the world with Epson Email Print.

Flexible
Print wirelessly with or without a network using Wi-Fi and Wi-Fi Direct. There is also Ethernet for printing through a wired network. In addition, the auto power on feature activates the printer and automatically opens the output tray when a print job is sent.

Versatile
The front-loading paper tray can be used for paper up to A4, while the rear paper feed is suitable for up to A3+ including thicker media. You can also print A4 double-sided and on suitable CDs and DVDs.
  • Compact and stylish A3+ printer: Small footprint and looks great from all angles
  • Professional-looking photos: Claria Photo HD inks with red and grey
  • Flexible: Wi-Fi and easy mobile printing
  • Versatile: A4 duplex and CD/DVD printing
  • Convenient: Front and rear paper trays

Reviews

Be the first to submit a review

Trustpilot