Epson C11CF37402 Epson FX-890II dot matrix printer 240 x 144 DPI 612 cps

MPN
C11CF37402
Brand
Epson
EAN-13
8715946634494
Order Code
72-0971
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £678.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/10/2026

Low-TCO dot matrix printer
Nine-pin dot matrix printer offering faster printing, outstanding reliability and extremely low TCO.

FX-89II
The FX-89II is a high-volume, low TCO 8-column dot matrix printer designed for fast, reliable printing. A contemporary new design and smaller footprint make upgrading easy and add a range of new features for unprecedented flexibility.

Market-leading print speeds¹
The FX-89II offers an improved USD (ultra speed draft) speed of 735 characters per second at 12 characters per inch, making a real difference to high-volume print runs such as stock reports and large batches of invoices or freight documents.

Outstanding reliability
Epson's dot matrix technology is already mature and very reliable, and these new printers improve the mean time between failure by 25% to 25, power-on hours, ideal for challenging conditions or where regular maintenance is not practical.

Smaller footprint
Epson's new range of dot matrix printers has a refreshed design with a smaller footprint - depth has been reduced to just 32mm - making it easy to place into a business environment.
  • Market-leading print speeds: Complete high-volume print runs even faster
  • Very low TCO: Cheap, long-lasting consumables and low power use
  • Even better reliability: Improved by 25% to 25, power-on hours
  • Smaller footprint: Allows for easy placement within a business environment
  • Energy Star compliant: To ensure the best possible energy efficiency

Reviews

Be the first to submit a review

Trustpilot