Epson C11CC25002 Epson LQ-350 dot matrix printer 360 x 180 DPI 347 cps

MPN
C11CC25002
Brand
Epson
EAN-13
8715946521893
Order Code
71-2926
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £283.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 22/10/2026

The highly reliable Epson LQ-35 has a mean time between failure of 1, operating hours, and is ideal for front and back office applications needing continuous paper or multi-part stationery.
A very economical printer to run, the LQ-35 helps save money with its high ribbon yield of 2.5 million characters and its low power consumption. Using just 1.3W in sleep mode and 23W when powered on, the LQ-35 is qualified by ENERGY STAR for its excellent energy efficiency.

Easy to integrate, the LQ-35 has Parallel, Serial and USB interfaces as standard, and will fit neatly onto desks thanks to its compact design and cable management system.

Reviews

Be the first to submit a review

Trustpilot