Epson B11B271401BY Epson DS-C490 Sheet-fed scanner 600 x 600 DPI A4 Black, Grey

MPN
B11B271401BY
Brand
Epson
EAN-13
8715946720487
Order Code
73-2445
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £496.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ultra-compact
When the scanner is in U-turn path position, paper can be scanned without adding to the device's footprint, making it the perfect choice when space is at a premium.

Versatile
The DS-C49 is extremely versatile, handling from envelopes and PL cards to long paper and A3 (stitched). It can even scan passports and booklets up to 5mm thick, capturing the MRZ zone of the passport and saving in Excel compatible formats. The DS-C49 also comes with a host of enhancement features, enabling you to improve text sharpness, as well as correcting edge folds, tears, border shadows and punch hole removal. The inbuilt Ultra-sonic sensor eliminates double feeding ensuring peace of mind that all pages are captured. Plus scan to Microsoft applications Word, Excel, PowerPoint. Compatible with Windows, Mac, and Chromebook.

Two-in-one
The selector allows you to easily switch between straight path mode and U-turn mode, even while in operation, enabling you to create a single PDF. When the scanner is in U-turn mode, paper can be scanned without adding to the device's footprint, making it the perfect choice when space is at a premium.

Lower environmental impact
With a power consumption of only 3.3W in ready mode and 1.W in sleep mode, it will also save you energy.
  • Ultra-compact Smallest footprint, even while in use
  • Versatile Scan passports, receipts, invoices, cards and more
  • Two-in-one U-turn pass and straight pass give you two scanners in one
  • Lower environmental impact Power consumption of only 3.3W in ready mode and 1.W in sleep mode
  • Document Capture Pro Powerful document capture software included

Reviews

Be the first to submit a review

Trustpilot