Epson B11B256401BY Epson WorkForce DS-30000 Sheet-fed scanner 600 x 600 DPI A3

MPN
B11B256401BY
Brand
Epson
EAN-13
8715946676579
Order Code
71-8866
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3625.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WorkForce DS-3 is Epson's first compact A3 desktop scanner. Designed for busy office environments, it features a high-capacity feeder, wide media scanning capabilities and a touchscreen front panel that puts users in control to scan up to 3, pages per day

Thanks to Epson's new Complex Production Architecture, the DS-3 has been engineered to the highest standards to meet the demands of busy departments.

High in capacity and with a robust design, the Automatic Document Feeder (ADF) has the ability to scan the widest range of media in its class¹. Scan passports2, passbooks, ID cards and large-format documents.

Simplify scanning tasks, putting users in control with a 2.7" backlit touchscreen that can display pre-defined scan jobs and highlights machine cleaning and maintenance requirements with easy-to-follow, step-by-step instructions.

The inbuilt advanced paper-protection sensors also prevent documents from being damaged and ultra-sonic sensors ensure all documents are scanned, maintaining data integrity.

The DS-3 comes with Document Capture Pro 3. software with inbuilt OCR functionality, supporting crisp, clear images. A wide range of drivers, including TWAIN, ISIS, WIA, SANE, and ICA allow for easy integration into most document management systems.

For added flexibility and convenience, the optional A4 (DS-55) and A3 (DS-5) flatbed scanners enable scanning
  • Space saving: Compact design without compromise on engineering quality
  • Fast performance: Up to 7ppm/14ipm scanning at 2 or 3dpi colour
  • Flexible scanning: Scan passports and bound media up to 6mm in thickness
  • Control and security: Advanced paper handing with paper-protection sensors
  • High capacity: Heavy duty 12-sheet document feeder (ADF)

Reviews

Be the first to submit a review

Trustpilot