Epson B11B255401BY Epson WorkForce DS-32000 Sheet-fed scanner 600 x 600 DPI A3

MPN
B11B255401BY
Brand
Epson
EAN-13
8715946676555
Order Code
71-8939
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3473.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transform your scanning environment with the DS-32 – a high-performance 9ppm scanner that adjusts to your requirements. Using advanced technology and with versatile media handling, you can confidently scan up to 4, pages a day.

Thanks to Epson's new Complex Production Architecture, the DS-32 has been engineered to the highest standards to meet the demands of busy office environments.

High in capacity and with a robust design, the Automatic Document Feeder (ADF) has the ability to scan the widest range of media in its class¹. Scan passports, passbooks, ID cards and large-format documents.

The DS-32 features a unique adjustable chassis design - Normal, Horizontal and Compact - allowing customers to choose the best physical position for their scanning needs. When in the compact position, the unit folds for easy storage.

Put users in control with a 2.7" backlit touchscreen that can display pre-defined scan jobs and highlights machine cleaning and maintenance requirements with easy-to-follow, step-by-step instructions.

The inbuilt advanced paper-protection sensors also prevent documents from being damaged and ultra-sonic sensors ensure all documents are scanned, maintaining data integrity.

The DS-32 comes with Document Capture Pro 3. software with inbuilt OCR functionality supporting crisp, clear images. A wide range of drivers, including TWAIN, ISIS, WIA, SANE, and ICA, allow for easy integration into most document management systems.

For added flexibility and convenience, the optional A4 (DS-55) and A3 (DS-5) flatbed scanners enable scanning of books, bound, and other media.
  • High-volume scanning: 9ppm/18ipm & 4, daily duty cycles
  • Adjustable chassis design: Normal, Horizontal and Compact options to suit your space
  • Media versatility: Scan passports and bound media up to 6mm in thickness
  • Control and security: Advanced paper handing with paper-protection sensors
  • A4 and A3 flatbed options: Scan books and bound media with optional flatbed scanners

Reviews

Be the first to submit a review

Trustpilot