Epson B11B228401PU A4, Sheetfed, 600 x 600DPI, 24Bits, ReadyScan

MPN
B11B228401PU
Brand
Epson
EAN-13
8715946672113
Order Code
72-6061
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £450.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wireless business scanner
The wireless sheetfed document scanning choice, revolutionising workflows with smart features for capturing a wide range of documents.

WorkForce DS-57W
With powerful media handling and innovative smart features to ensure a high level of data integrity, the wireless WorkForce DS-57W is geared towards highly-efficient and simple integration into an organisation’s workflow. A 5-page ADF, fast scan speeds of up to 35ppm/7ipm, along with Wi-Fi , NFC and USB 3. connectivity, enable you to rapidly connect, capture, edit, store and share business documents.

Intelligent features improve efficiency, accuracy and data reliability
With an industry-first slow mode1 for scanning crumpled or fragile documents, the ability to scan challenging media has never been easier. The Active Separation Roller System prevents tedious document double feeds and the Double Feed Detection Skip (DFDS) means you can scan difficult media like envelopes or documents with post-it notes. Auto Scan Mode enables the processing of a vast number of documents as one file.

Highly versatile
Single-pass double-sided scanning ensures rapid document processing, while it's possible to scan a versatile array of media such as paper as thin as 27gsm, or thick card at 413gsm. The instantly-recognised A3 carrier sheet automatically stitches larger documents back together digitally.

Flexible connectivity
Scan documents easily to mobile, tablet and Wi-Fi-enabled work stations with its wireless capability. Built-in NFC enables instant Wi-Fi connectivity. It has high-speed USB 3. with TWAIN and WIA drivers for enhanced compatibility with Document Management Systems.

Image enhancement and document management software
Epson Scan 2. software makes it easy to edit images with features such as de-skew and auto rotate, while Document Capture Pro3 is the easy to use solution for capturing and storing electronic documents at the touch of a button.
  • Wireless scanning: Scan documents easily to mobile, tablet and Wi-Fi-enabled work stations
  • An industry first with Slow Mode1: Scan crumpled, long or fragile documents without increasing file sizes
  • Active Separation Roller System: Prevents tedious double feeds ensuring every piece of paper gets scanned
  • Auto Scan Mode: Quickly process physical documents in manageable amounts
  • Optional Network Interface: Easy sharing between users with push scan and pre-defined job profiles

Reviews

Be the first to submit a review

Trustpilot