Epcos B72220P3511K101 550V 490J 20mm Metal Oxide Leaded Varistor

MPN
B72220P3511K101
Brand
Epcos
EAN-13
2050001355430
Order Code
51-2937
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
50+ £1.55
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

A Ø20mm metal oxide disk varistor with an operating voltage of 550V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 1500V @ IC 100A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Type Disk varistor
Varistor Voltage 820V
Case Style Leaded disk
Clamping Voltage 1500V
Size 20mm
Voltage Rating AC 550V
Voltage Rating DC 745V

Reviews

Be the first to submit a review

Trustpilot