Epcos B72214P2621K101 625V 240J 14mm Metal Oxide Leaded Varistor

MPN
B72214P2621K101
Brand
EPCOS
EAN-13
2050001355379
Order Code
51-2931
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.33
10+ £1.16
100+ £1.09
500+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

A Ø14mm metal oxide disk varistor with an operating voltage of 625V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 1560V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Type Disk varistor
Varistor Voltage 220V
Case Style Leaded disk
Clamping Voltage 1650V
Size 14mm
Voltage Rating AC 120V
Voltage Rating DC 150V

Reviews

Be the first to submit a review

Trustpilot