Epcos B72210S0231K101 230V 36J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4628

Brand: Epcos MPN: B72210S0231K101 EAN-13: 2050001436344

Discontinued


This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 230V and VCLAMP is 360V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 360V
Case Style Leaded disk
Clamping Voltage 360V
Size 10mm
Voltage Rating AC 230V
Voltage Rating DC 300V

Trustpilot