Epcos B72205S0421K101 420V 14J 5mm Standard series Metal Oxide Leaded Varistor

MPN
B72205S421K101
Brand
EPCOS
EAN-13
2050000139895
Order Code
51-4597
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.271
50+ £0.269
100+ £0.181
500+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 338 in stock

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 420V and VCLAMP is 680V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Type Disk varistor
Varistor Voltage 680V
Case Style Leaded disk
Clamping Voltage 680V
Size 5mm
Voltage Rating AC 420V
Voltage Rating DC 560V

Reviews

Be the first to submit a review

Trustpilot