Epcos B59901-D60-A40 570 Ohms 60°C Limit Temperature Sensor with Metal Tag

Order Code:

51-7622

Brand: Epcos MPN: B59901-D60-A40

Discontinued


This 60°C 570Ω PTC thermistor is designed to be used as a limit temperature sensor. The sensor has a metal tag for easy mounting that also permits good thermal coupling which reduces response time.


  • Parameter characteristics for sensing temperature
  • Sensor with epoxy resin coating
  • Tinned leads
Type Temperature sensor
Temperature reading range (max.) +60°C

Trustpilot