Epcos B32922C3224M TDK 220nF ±20% 305V AC X2 Radial EMI Suppression Capacitor

Order Code:

10-2551

Brand: Epcos MPN: B32922C3224M

Discontinued


An X2 class 0.22µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.
  • Lead spacing 15mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 0.22µF
Dimensions 18 x 7 x 12.5mm
Operating Temperature Max. +110°C
Pitch 15mm
Tolerance 20%
Voltage 305V

Alternatives (1)


Trustpilot