EO Mini Pro 2 EM201-PRO-DCL-HBK up to 7.2kw/32A 1 ph socket Black + DCL

Order Code:

65-3976

Brand: EO Charging MPN: EM201-PRO-DCL-HBK EAN-13: 5060515161462

Discontinued


This product is fully compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021 – June Standard, if purchased and installed prior to 30th December 2022.

The EO Mini Pro 2 electric vehicle charger sockets are the world's smallest electric vehicle chargers. Designed for the space (and energy) conscious electric vehicle driver these chargers are simple to install and will provide reliable, trouble free charging for many years.

To further maximise the efficiency of these sockets they can be controlled from your smart devices. You can start, stop and schedule charging sessions as well as locking your charger. Download the ‘EO Smart Home' smartphone app (from the App Store or Google Play) to get the most from your charger.


EV Charging Stations
Product Description:EO Mini Pro 2 Electric Vehicle Charger Socket 7.2kw/32A 1 ph Socket + DCL - Black
General Specification
Replenishh Order Code:65-3976
Supplier Code:EM201-PRO-DCL-HBK
Product Type:AC Electric Vehicle Charging Station
Dimensions (L x W x D):175 x 125 x 125mm
Weight:1.3kg
Connector Type:Socket
Cable Length:N/A
Warranty:36 months
Mounting Options:Wall mounted, indoor or outdoor (permanent mounting)
Electrical Specification
Mains Incoming Supply:230V AC 50Hz Single phase
Maximum Current:32A
Charging Power:7.2kW
Maximum Input Cable Size:10mm²
Earth-Neutral Fault Detection:No
DC Leakage Protection Included:Yes
RCCB/RCBO Included:No
Nominal Frequency:50Hz
Degree of Protection (IP):IP54
Impact Strength (IK):N/A
Operating Temperature:-10°C to +50°C
Storage Temperature:N/A
Number of Output Connectors:1
Accreditation
EVHS OZEV Approved:Yes
WCS OZEV Approved:No
EMC Directive2014/30/EU, IEC 61851-1, IEC 62196-2, EN55032, 61000-3, 61000-4
Communication
Connectivity:Wi-Fi (2.4GHz only) | CAT5 Ethernet cable to home LAN
User Identification:EO Smart Home app
User Interface:iPhone or Android app
Dynamic Load Management:Optional extra see 65-3980
OCPP:No
Energy Meter:Yes - Not MID Approved
Solar Integration:Optional extra see 65-3980
Access Control Free / Smartphone
Mounting Type Wall
Number of output connectors 1
Output Connection Socket
Output Connector Type T2 socket
Output Current 32A
Output Power 7.2kW
OZEV Homecharge Scheme Yes
OZEV Workplace Scheme No
Supply Voltage 230V

Accessories


Trustpilot