An EO Charging eoBASIC electric vehicle charger suitable for use with the eoPAY contactless payment device.
The EO Charging eoBasic EG003-DCL-PAY is a basic fast (11kW, 16A) electric vehicle charging station designed for workplaces and destinations with a 3-phase supply. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.
The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.
- Universal type 2 socket
- Basic fast charging station
- Power rating 11kW
- Maximum output current 16A
- Ideal for workplaces and destinations with a 3-phase supply
- No software or complex connectivity
- Simply plug in and charge
- Unique back-plate connector
- Input voltage 400V AC, 50Hz, 3-phase
- Colour: white
- Dimensions: 360 x 165 x 155mm
- Protection rating: IP66 / IP54
- 3 year manufacturer's warranty
- EO Charging type eoBasic EG003-DCL-PAY
For information about government grant schemes available for the installation of EV charging stations click
here.This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.
| Colour |
White |
| DC Leakage Protection (6mA DC) |
No Type B RCD Required |
| Dimensions (H x W x D) |
360 x 165 x 155mm |
| IP Rating |
IP66/IP54 |
| Maximum Current |
16A |
| Mounting |
Wall and Post |
| Number of Output Sockets |
1 |
| Power Output Per Socket |
11kW |
| Socket Type |
Type 2 |
| Supply Phase |
3 Phase |
| Supply Voltage |
400V |
| Type |
Electric Vehicle Charger |
| Warranty |
3 Years |