EO Charging COM-00CT-0027 100A CT Clamp

Order Code:

65-3980

Brand: EO Charging MPN: COM-00CT-0027 EAN-13: 5060515160755

Discontinued


This 100A split core current transformer is used for both automatic load management and Solar Integration with the EO Mini Pro V2 Electric Vehicle Charging Stations. The transformer is of the split coil type that can be placed around a building's power incoming tails without disconnection of supply.


  • Current rating 100A AC
  • Permalloy core
  • 2m Cable lead
  • Operating temperature -25°C to +60°C
  • Dielectric strength 3500V AC
  • Output voltage 0.333V
  • Accuracy 1%
  • Working frequency 20Hz to 1KHz
  • Weight 91g
Replenishh Order Code:65-3980
Supplier Code:SCT-019
Product Type:Load Management Accessory
Warranty36 Months
Build Type Individual component
Incoming Supply Rating 100A
Load Curtailment No
Main Incoming Supply Single-phase (230V)
MCB Included No
Output voltage 0.333V
RCBO Included No
Type Current transformer

Trustpilot