Entrelec 1SNA115657R2500 4mm Lever Action Fused Terminals

Order Code:

28-0384

Brand: Entrelec MPN: 1SNA115657R2500

Discontinued


Fused terminal, suitable for 5 x 20mm and 5 x 25mm GMA fuses.


  • Wire range 0.5 to 4mm²
  • Terminal pitch 8mm
  • Voltage rating 630V
  • Current rating 6.3A
  • Grey colour
Colour Grey
Current Rating 6.3A
Type Fused terminal
Voltage Rating 630V
Connection Type Screw clamp
Pitch 8mm
Wire Gauge 4mm²

Trustpilot