Entrelec 1SNA115118R1100 6mm Grey Feed Through Terminal

MPN
1SNA115118R1100
Brand
Entrelec
EAN-13
3472591151183
Order Code
28-0314

Discontinued


Grey feed-through DIN rail terminal block from Entrelec, suitable for use with standard DIN 46277/1 asymmetric DIN EN50022 rails.


  • Wire range 10mm²
  • Pitch 8mm
  • Voltage rating 800V
  • Current rating 41A
  • Compression clamp connection
  • Ideal for explosive atmosphere
Colour Grey
Current Rating 41A
Type Feed through, single
Voltage Rating 800V
Connection Type Screw clamp
Pitch 8mm
Wire Gauge 10mm²

Trustpilot