Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Entrelec 1SNA115116R0700 4mm Grey Feed Through Terminal

Order Code:  

28-0304

  Copy to clipboard
Brand: Entrelec  Copy to clipboard MPN: 1SNA115116R0700  Copy to clipboard
 Report an error

Discontinued

Grey feed-through DIN rail terminal block from Entrelec, suitable for use with standard DIN 46277/1 asymmetric DIN EN50022 rails.


  • Wire range 0.2 to 4mm²
  • Pitch 6mm
  • Voltage rating 800V
  • Current rating 32A
  • Compression clamp connection
  • Ideal for explosive atmosphere
Type Feed through, single
Colour Grey
Connection Type Screw clamp
Current Rating 32A
Pitch 6mm
Voltage Rating 800V
Wire Size 4mm²

Reviews


Be the first to submit a review