Energy Saving Pendant Set

Energy Saving Pendant Set

Brand
Rapid
Order Code
23-0899

Discontinued


Energy Saving Pendant Set, 18W Power Rating, Pre-Wired Terminal, White Colour, Ceiling Mounting, Built-in Electronic Control Gear, Designed to BS67 Standards, CE, BS EN 61000-3-2 and IP20 Approved, Suitable for use with 2-pin or 4-pin PLC lamps
  • Intelligent built-in electronic control gear
  • Supplied with standard 3-plate loop-in ceiling rose and flex
  • Suitable for use with 2- or 4-pin PLC lamps
  • Accepts lamps from 9 to 18W
  • 22cm total drop
  • Pre-wired with 15cm of flex
  • Includes shade ring
  • Available in white
  • Ceiling rose designed to BS67 standards
  • CE, BS EN 61000-3-2 and IP20 approved

Trustpilot