Energizer® S5414 Halogen R7S 78mm Eco Linear Dimmable Bulb, 2250 lm 120W

MPN
S5414
Brand
Energizer
EAN-13
5050028027201
Order Code
95-5649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockFurther 50 despatched in 4 working days

Energizer® Halogen Eco Linear Bulbs use UV stop glass which reduces the bleaching effects of ultraviolet radiation on materials and also reduces exposure of the skin to UV rays. They give a clear, crisp, pure white light, have a longer life compared against incandescent lamps and are dimmable.

Supplied in single or packs of 2.

This Energizer® Halogen Eco Linear Bulb has the following specification:

Fitting: R7
Wattage: 120W (150W equivalent)
Voltage: 220-240V
Lumens of Light: 2250 lm
Colour Temperature: 2,900K (Warm White)
Lamp Length: 78mm
Dimmable: Yes

Pack Quantity: 1 (Boxed)


Type Bulb
Dimmable Yes
Operating Voltage 240V

Reviews

Be the first to submit a review

Trustpilot