Energizer® S13561 LED SES (E14) Pygmy Filament Bulb, Warm White 240 lm 2W

MPN
S13561
Brand
Energizer
EAN-13
5050028162827
Order Code
95-5717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Energizer® LED Pygmy Filament Bulb replicates a traditional halogen bulb in appearance and output, whilst offering an 85% energy saving versus its halogen equivalent. With an average rated life of 15,000 hours.

Specification

Fitting: SES (E14)
Input Wattage: 2W (20W equivalent)
Lumens of Light: 200 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 26 x 60mm
Dimmable: No
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot