Christmas Opening Hours and Delivery Dates here

Energizer PPS960W1 Power Station 300000mAh LiFePO4 Black Red + Charge Controller

Order Code:

18-3135

Brand: Energizer MPN: PPS960W1 EAN-13: 0842982104099

Discontinued


For smartphones, tablets, small appliances and more The Energizer portable Power station PPS960W1 has 3 x 700 W (max.) AC outputs, 1 x 100 W USB-C output, 2 x DC outputs and an illumination function with different modes, including a SOS signal light - it is the most comfortable and compact portable power station for all your charging requirements, wherever you go! The PPS960W1 is equipped with high quality lithium-ion phosphate batteries (LiFePO4) and can be recharged up to 2,000 times, WAS is above average in the battery storage industry. Equipped with BMS, an intelligent power control processor, the PPS960W1 offers superior security technologies such as overload, overload, over current, overload, over temperature and short circuit protection. Some of the most stable and safest battery management technologies ever developed. With Energizer PPS960W1, you can enjoy an adequate and safe power supply at all times and wherever you are! .
Type Portable Power Station
Number of Batteries Charged 10
Capacity 300000mAh
Dim (L x W x H) 300 x 195 x 290 mm
Height 290mm
Length 300mm
Powerbank features with charge controller
Technology LiFePO4
USB-C current output (max.) 3A
USB-C voltage output (max.) 20V
Width 195mm

Trustpilot