Christmas Opening Hours and Delivery Dates here

Energizer E303865600 Max Plus AAA Battery Alkali-Manganese 1.5V 50 pc(s)

Order Code:

18-3119

Brand: Energizer MPN: E303865600 EAN-13: 7638900444940
Qty Unit Price (Inc VAT)
1+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 available to back order1 due on 14/01/2026

Get to know the No.1 of our long-life AAA alkaline batteries. The Energizer MAX PLUS offers high performance and innovation. Energizer MAX PLUS AAA batteries are ready to use even after storage for up to 12 years, so that you always have a battery handy when needed. Give your most powerful devices, such as cameras, razors, mobile games and game pads, with the productive energy you are used to from Energizer. Our planet and its green areas are close to Energizer: To support responsible forestry, these batteries are sold in 100% recyclable plastic-free packaging*. Please note that the Energizer battery packaging you receive may differ from the packaging shown in the retail sector, depending on the stock. Thank you for your patience in moving to recyclable packaging. *Except seal on selected larger packs. .
Type AA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 14 mm x 50.5 mm
Voltage 1.5V
Diameter 14mm
Height 50.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot