Christmas Opening Hours and Delivery Dates here

Energizer E303321300 Max Plus AAA Battery Alkali-Manganese 1.5V 8 pc(s)

Order Code:

18-3089

Brand: Energizer MPN: E303321300 EAN-13: 7638900437522
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 03/02/2026

High-performance for each application! The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced. .
Type AAA
Chemistry Alkali-manganese
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot