Energenie ENER314 Raspberry Pi-mote Mains Plug Remote Control Board

MPN
ENER314
Brand
Energenie
Order Code
73-6014

No longer stocked


The Energenie Raspberry Pi-mote is a wireless home automation system for your mains devices using the Raspberry Pi B or B+.

This is the Raspberry Pi GPIO board only - you will also need wireless mains sockets to create a working system. Once activated, sockets can be switched on or off from up to 30m away using the Pi or manually using the button on the socket and can accomodate any mains appliance up to 3kW. A simple Python program is included to demonstrate how easy it is to take control of your appliances but you can use any programming language that can access the GPIO pins.

You can use the Raspberry Pi stand alone or connected to the internet, a smartphone or tablet giving you the opportunity to create a system tailored to your exact needs. Each GPIO board can address four separate sockets and you can have more than one socket listening to each address. For example, you might have three table lamps in your lounge, with three remote sockets all listening to one address. You can turn them all on or off simultaneously and still have the capacity to drive 3 more sockets. Should you need to extend the wireless range you can solder a short piece of plain wire to the GPIO board to act as an aerial. We also supply the Pi-mote in a starter kit with two sockets (73-6016) and additional wireless sockets (73-6015).


  • Raspberry Pi GPIO board
  • Uses 433.92MHz (not WiFi)
  • Control up to 3kW per socket
  • Control 4 addressable sockets
  • Multiple sockets on one address
  • Extend the wireless range if needed
Type Remote control board
Control up to 3kW per socket
Uses 433.92MHz (not WiFi)

Trustpilot