Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Energenie ENER243 LED Flood Light 50 Watt With PIR Sensor

Energenie ENER243 LED Flood Light 50 Watt With PIR Sensor

Order Code:  

55-3032

  Copy to clipboard
Brand: Energenie  Copy to clipboard MPN: ENER243  Copy to clipboard
 Report an error

Discontinued

A 50W low energy LED floodlight that uses a PIR detector to control the light operation. The design and construction makes this lamp unit suitable for outdoor use and both sensor and lamp unit may be swivelled vertically and the sensor also may be swivelled horizontally so that the unit can be used in a wide range of positions.

The PIR sensor switches the light on when movement is detected within a 3 to 12m range and the light will remain on for between 5 sec to 5 min, adjustable by the user. To compenste for seasonal variations in temperature and help prevent false triggers the sensor may be adjusted for sensitivity and the light level at which the sensor is activated is adjustable so that the unit may be set to operate later than dusk.
  • 10W rated power
  • Cool daylight colour
  • Not dimmable
  • EMC Compliant
  • Dimensions (H x W x D) 285 x 235 x 145mm
Type LED floodlight, PIR
Lumen 3000 to 3500lm
Voltage 100 to 240V
Wattage 50W

Reviews


Be the first to submit a review