eneloop 148418 Battery Pack NiMH 9x AA 10.8V 2000mAh For Velux Windows

MPN
148418
Brand
eneloop
EAN-13
4042883476455
Order Code
09-0833
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £29.23
50+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/11/2026

The Panasonic eneloop 148418 Battery pack is an industrial-grade rechargeable pack comprising 9 AA NiMH cells with a total output of 10.8 V and a capacity of 2000 mAh. Known for its reliability and efficiency, it features prefabricated rechargeables suitable for various non-standard applications. This battery pack is ideal for industrial use where a robust and reliable power source is essential.
Type Battery pack
Battery Voltage 10.8V
Capacity 2000mAh
Technology NiMH
Dim (L x W x H) 152 x 30 x 30 mm
Height 30mm
Length 152mm
Misc Attribute Panasonic
Number of Cells 9
Rechargeable Yes
Size AA
Special-purpose battery features Plug
Weight 279g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot