Endress+Hauser RN42 RN42-8L1AU 1-channel Active Barrier HART-transparent

MPN
RN42-8L1AU
EAN-13
2050009595296
Order Code
09-0831
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £169.14 £168.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Endress+Hauser's RN42-8L1AU is a versatile interface converter designed for automation and control systems. This component serves as a passive isolator and analogue converter, ensuring precise signal transduction in various industrial applications. Ideal for use in temperature transducers and digital converters, it contributes to effective process management and operational efficiency.
Connection Screw terminal
Dim (L x W x H) 116 x 17.50 x 107.50 mm
Height 107.50mm
Length 116mm
Max. ambient temperature 60°C
Min. ambient temperature -40°C
Misc Attribute RN42
Operating Voltage 24, 24 - 230, 230 V DC, V AC
Output (current) 4-20mA
Type RN42
Width 17.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot