Enda EUP9420-230 Universal Controller PID, Pt100, SSR, 8A Relay, 96x96 mm

Image Representative of Range

Enda EUP9420-230 Universal Controller PID, Pt100, SSR, 8A Relay, 96x96 mm

MPN
EUP9420-230
Brand
Enda
EAN-13
8680407725755
Order Code
09-0823
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £126.13 £111.43
10+ £106.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Enda EUP9420-230 is a PID Universal Controller designed for precise temperature control using various thermocouple inputs such as Pt100, J, K, L, T, S, and R. It features an 8 A relay output and is designed with dimensions of 96 mm x 96 mm. Typical applications include managing industrial processes that require accurate temperature regulation.
Type Universal controller
Mounting Type Recess-mount
Dim (W x H) 96 mm x 96 mm
Height 96mm
Number of Analogue Inputs 1
Number of relay outputs 2
Recess depth 87mm
Thermostat type PID
Voltage Range 230V AC
Width 96mm

Reviews

Be the first to submit a review

Trustpilot