Enda ET2011 PID Temperature Controllers Panel Mount

Enda Brand: Enda

These panel mounting PID temperature controllers have either Pt100 (63-7578) or thermocouple (63-7579) inputs. Outputs are of the C/A2 relay or SSR types. The controllers feature selectable dual-set value and programmable relay output. Parameter setting is via front panel keys and the display is a 4-digit, 12mm character height red LED.

  • Outputs for soft start or self-tuning functions
  • Programmable alarm or control output
  • Selectable SSR output
  • Three level parameter access protection
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Description Image Product Buy Pricing (Ex VAT) Type Color Display Operating Voltage Outputs
Enda ET2011-RT-230 PID Controller
Enda ET2011-RT-230 PID Controller
Standard range
Order code: 63-7578
MPN: ET2011-RT-230

Despatched same day - 1 in stockFurther 79 despatched in 4 working days
1+ £85.58
Price per unit Ex VAT
Temperature controller Black Digits 230V Relay / alarm / SSR
Enda ET2011-T-230 PID Controller
Enda ET2011-T-230 PID Controller
Standard range
Order code: 63-7579
MPN: ET2011-T-230

Despatched same day - 4 in stockFurther 31 despatched in 4 working days
1+ £82.58
Price per unit Ex VAT
Temperature controller Black Digits 230V Relay / alarm / SSR

Trustpilot