Enda Epiece9513-230 PID Controller, Multi Type Inputs, 96x96mm, 2A Relay

Image Representative of Range

Enda Epiece9513-230 PID Controller, Multi Type Inputs, 96x96mm, 2A Relay

MPN
EPC9513-230
Brand
Enda
EAN-13
8680407703609
Order Code
09-0818
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £273.76
10+ £262.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Enda EPC9513-230 is a universal PID temperature controller designed for precise temperature regulation. Featuring compatibility with a variety of sensors, including Pt100 and NTC, it supports relay and SSR outputs within a compact 96 mm x 96 mm casing. This controller is ideal for industrial and commercial applications requiring accurate temperature management.
Type Universal controller
Mounting Type Recess-mount
Dim (W x H) 96 mm x 96 mm
Height 96mm
Number of relay outputs 2
Recess depth 81mm
Thermostat type PID
Voltage Range 230V AC
Width 96mm

Reviews

Be the first to submit a review

Trustpilot