Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Enda EI7412-230-AS12 SW Universal LED Display

Order Code:  

63-0839

  Copy to clipboard
Brand: Enda  Copy to clipboard MPN: EI7412-230-AS12 SW Copy to clipboard EAN-13: 4016138530667
 Report an error

Discontinued

This programmable panel mounting display is used to indicate the value of one of four input types (voltage or current). The unit has a 12V DC 50mA auxiliary power supply output and 2x relay outputs. Additional features include an easy-to-use front panel keypad and a 4-digit LED display with an adjustable display scale and adjustable decimal point, 4-Step adjustable sampling time and a unit of measure that can be hidden or displayed.
  • Input voltage 230V AC
  • Current and voltage calibration facility
  • Min. and max. hold
  • Parameter access protection
  • Suitable for flush panel mounting
  • Data retention minimum 10 years
  • Screw terminals
Meter Function Multifunction
No. of Digits 4
Display Format Digital
Display Type LED

Reviews


Be the first to submit a review