Encitech DTZK25-RG-K D-Sub Housing 25 Pins Solid Metal Silver 1pc

Order Code:

02-9483

Brand: Encitech MPN: DTZK25-RG-K EAN-13: 2050005039923
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech DTZK25-RG-K is a solid metal D-SUB housing accommodating 25 pins, designed for robust connector protection. With its 180° configuration and silver finish, it offers reliability in securing electrical connections. Typical applications include use in industrial and electronic equipment where durable and stable connector housing is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 48.5mm
Industrial packaging Yes
Length 53.5mm
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot