Encitech DTZI25-HDS-K D-Sub Housing 44 Pins Diecast zinc 180° Metal

Encitech DTZI25-HDS-K D-Sub Housing 44 Pins Diecast zinc 180° Metal

Order Code:

02-9482

Brand: Encitech MPN: DTZI25-HDS-K EAN-13: 2050005786971

Discontinued


The Encitech DTZI25-HDS-K is a D-SUB housing designed for connectors with 44 pins. Made of diecast zinc, this sturdy enclosure provides reliable protection for electronic connections. Commonly used in industrial and communication applications, it offers a robust solution ensuring secure and organised cable management.
Type D-SUB housing
Orientation 180°
Number of Contacts 44
Material Diecast zinc
Cable diameter (details) 13mm
Colour Metal
Misc Attribute 1 Includes Housing and HD Socket Connector Solder
Shielded Yes
Temperature Range -40°C to 105°C

Trustpilot