Encitech DTZF09-RG-K D-Sub Housing 9 Pins solid metal 180° silver.

Order Code:

02-9481

Brand: Encitech MPN: DTZF09-RG-K EAN-13: 2050005039879

Discontinued


The Encitech DTZF09-RG-K is a solid metal D-SUB housing with 9 pins, offering a durable and protective enclosure for connector applications. Its 180° orientation and silver finish make it ideal for secure connections in both industrial and commercial settings. This robust D-SUB housing is typically used to safeguard plug and socket connections in electronic and communication devices.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 9.50mm
Colour Silver
Height 39.5mm
Industrial packaging No
Length 31.6mm
Shielded Yes
Temperature Range -40°C to +120°C
Width 15.2mm

Trustpilot